LT1815IS6#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,11718 €
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 875
Unit Price: 3,86000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit TSOT-23-6
TSOT-23-6

LT1815IS6#TR

DigiKey Part Number
LT1815IS6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1815IS6#TR
Description
IC OPAMP VFB 220MHZ TSOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1815IS6#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
220 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types