


LT1809IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1809IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1809IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1809IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1809IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1809IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,47700 € | 44,77 € |
| 25 | 4,14240 € | 103,56 € |
| 100 | 3,77490 € | 377,49 € |
| 250 | 3,76580 € | 941,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,49392 € | 1 746,96 € |
| 1 000 | 3,40695 € | 3 406,95 € |
| 1 500 | 3,36339 € | 5 045,09 € |
| 2 500 | 3,31515 € | 8 287,88 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,98400 € |

