Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1793IS8 | |
|---|---|
DigiKey Part Number | LT1793IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1793IS8 |
Description | IC OPAMP JFET 4.2MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1793IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 4.2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |






