Parametric Equivalent



LT1791AHN#PBF | |
|---|---|
DigiKey Part Number | LT1791AHN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1791AHN#PBF |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1791AHN#PBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1791HN#PBF | Analog Devices Inc. | 0 | LT1791HN#PBF-ND | 5,80690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 7,15587 € | 536,69 € |
| Unit Price without VAT: | 7,15587 € |
|---|---|
| Unit Price with VAT: | 8,58704 € |



