Direct



LTC3200ES6-5#TR | |
|---|---|
DigiKey Part Number | LTC3200ES6-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3200ES6-5#TR |
Description | IC REG CHARGE PUMP 5V TSOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3200ES6-5#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |



