LT1763MPS8-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 18,09000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763MPS8-5#TRPBF

DigiKey Part Number
505-LT1763MPS8-5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1763MPS8-5#TRPBF
Description
IC REG LINEAR 5V 500MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1763MPS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
16 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,96348 €27 408,70 €
Manufacturers Standard Package
Unit Price without VAT:10,96348 €
Unit Price with VAT:13,15618 €