LT1761ES5-1.5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3 670
Unit Price: 3,80000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 680
Unit Price: 0,38000 €
Datasheet
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-1.5#TRM

DigiKey Part Number
LT1761ES5-1.5#TRMTR-ND - Tape & Reel (TR)
LT1761ES5-1.5#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1761ES5-1.5#TRM
Description
IC REG LINEAR 100MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-1.5#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Part Status
Discontinued at DigiKey
Supplier Device Package
TSOT-23-5
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1761ES5-1.5#TRMPBFAnalog Devices Inc.3 670LT1761ES5-1.5#TRMPBFCT-ND3,80000 €Direct
SPX3819M5-L-1-5/TRMaxLinear, Inc.1 6801016-SPX3819M5-L-1-5/TRCT-ND0,38000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types