LT1720IDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,37798 €
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1720IDD#TR

DigiKey Part Number
LT1720IDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1720IDD#TR
Description
IC COMPARATOR DUAL HS 3/5V 8-DFN
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1720IDD#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes