LT1712CGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,46558 €
Datasheet
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1712CGN#TR

DigiKey Part Number
LT1712CGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1712CGN#TR
Description
IC COMP R-R I/O DUAL LP 16SSOP
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1712CGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
with Latch
Number of Elements
2
Output Type
CMOS, Complementary, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
22mA
CMRR, PSRR (Typ)
75dB CMRR, 85dB PSRR
Propagation Delay (Max)
6ns
Hysteresis
100mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types