Parametric Equivalent
Parametric Equivalent



LT1576CS8-SYNC#TRPBF | |
|---|---|
DigiKey Part Number | LT1576CS8-SYNC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1576CS8-SYNC#TRPBF |
Description | IC REG BUCK ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1576CS8-SYNC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 23.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1576CS8#TRPBF | Analog Devices Inc. | 0 | LT1576CS8#TRPBF-ND | 5,35400 € | Parametric Equivalent |
| LT1576IS8#TRPBF | Analog Devices Inc. | 0 | LT1576IS8#TRPBF-ND | 6,08840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,35400 € | 13 385,00 € |
| Unit Price without VAT: | 5,35400 € |
|---|---|
| Unit Price with VAT: | 6,42480 € |


