Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1529IQ-3.3#TRPBF

DigiKey Part Number
505-LT1529IQ-3.3#TRPBFTR-ND - Tape & Reel (TR)
505-LT1529IQ-3.3#TRPBFCT-ND - Cut Tape (CT)
505-LT1529IQ-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1529IQ-3.3#TRPBF
Description
IC REG LINEAR 3.3V 3A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1529IQ-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
160 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
62dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-45°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.95V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1529IQ-3.3#PBFAnalog Devices Inc.14LT1529IQ-3.3#PBF-ND10,79000 €Parametric Equivalent
In-Stock: 679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,79000 €10,79 €
108,47400 €84,74 €
257,89560 €197,39 €
1007,26050 €726,05 €
2507,21696 €1 804,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,68391 €5 012,93 €
Manufacturers Standard Package
Unit Price without VAT:10,79000 €
Unit Price with VAT:12,94800 €