
LT1468ACDD-2#TRPBF | |
|---|---|
DigiKey Part Number | LT1468ACDD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1468ACDD-2#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1468ACDD-2#TRPBF Models |
Category | Current - Supply 3.9mA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 30 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21614 € | 13 040,35 € |
| Unit Price without VAT: | 5,21614 € |
|---|---|
| Unit Price with VAT: | 6,25937 € |




