


LT1460CCMS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1460CCMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460CCMS8-2.5#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 40 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1460CCMS8-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 40 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 3.4V ~ 20V | |
Current - Supply | 165µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42300 € | 74,23 € |
| 50 | 6,59520 € | 329,76 € |
| 100 | 6,33900 € | 633,90 € |
| 250 | 6,06844 € | 1 517,11 € |
| 500 | 5,90538 € | 2 952,69 € |
| 1 000 | 5,77118 € | 5 771,18 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,37600 € |

