LT1211IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: 2,00669 €
Datasheet

Similar


Texas Instruments
In Stock: 222
Unit Price: 1,39000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1211IN8

DigiKey Part Number
LT1211IN8-ND
Manufacturer
Manufacturer Product Number
LT1211IN8
Description
IC OPAMP GP 14MHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1211IN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
14 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
150 µV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes