MFR Recommended

LT1209CS | |
|---|---|
DigiKey Part Number | LT1209CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1209CS |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1209CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


