


LT1187CN8#PBF | |
|---|---|
DigiKey Part Number | LT1187CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1187CN8#PBF |
Description | IC AMP DIFFERENTIAL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1187CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | 165V/µs | |
Current - Supply | 13 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16V, ±2.38V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,89610 € | 489,61 € |
| Unit Price without VAT: | 4,89610 € |
|---|---|
| Unit Price with VAT: | 5,87532 € |

