LT117AH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
TO-205AD, TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-205AD, TO-39-3 Metal Can

LT117AH

DigiKey Part Number
LT117AH-ND
Manufacturer
Manufacturer Product Number
LT117AH
Description
IC REG LINEAR TO39-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output TO-39-3
Datasheet
 Datasheet
EDA/CAD Models
LT117AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes