Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1175IS8#TRPBF

DigiKey Part Number
LT1175IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1175IS8#TRPBFCT-ND - Cut Tape (CT)
LT1175IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1175IS8#TRPBF
Description
IC REG LINEAR NEG ADJ 500MA 8-SO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1175IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-3.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,32000 €10,32 €
108,10100 €81,01 €
257,54760 €188,69 €
1007,09990 €709,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,17811 €15 445,27 €
Manufacturers Standard Package
Unit Price without VAT:10,32000 €
Unit Price with VAT:12,38400 €