



LT1160CN#PBF | |
|---|---|
DigiKey Part Number | 161-LT1160CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1160CN#PBF |
Description | IC GATE DRVR HALF-BRIDGE 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1160CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 60 V | |
Rise / Fall Time (Typ) | 130ns, 60ns | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,18800 € | 61,88 € |
| 25 | 5,74640 € | 143,66 € |
| 100 | 5,26030 € | 526,03 € |
| 250 | 5,02856 € | 1 257,14 € |
| 500 | 4,88892 € | 2 444,46 € |
| 1 000 | 4,77398 € | 4 773,98 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,55200 € |

