
HMC943ALP5E | |
---|---|
DigiKey Part Number | HMC943ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC943ALP5E |
Description | IC RF AMP VSAT 24GHZ-31.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 31.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Frequency | 24GHz ~ 31.5GHz | |
P1dB | 32dBm | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5.5V | |
Current - Supply | 1.2A | |
Test Frequency | - | |
Base Product Number |