Similar

HMC943ALP5DE | |
|---|---|
DigiKey Part Number | 1127-3619-ND |
Manufacturer | |
Manufacturer Product Number | HMC943ALP5DE |
Description | IC AMP VSAT 24GHZ-34GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 34GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC943ALP5DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 24GHz ~ 34GHz | |
P1dB | 32dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5.5V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |


