HMC906 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 185,18500 €
Datasheet
RF Amplifier IC VSAT, DBS 27.3GHz ~ 33.5GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC906

DigiKey Part Number
1127-2679-ND
Manufacturer
Manufacturer Product Number
HMC906
Description
IC RF AMP VSAT 27.3GHZ DIE 1=2PC
Customer Reference
Detailed Description
RF Amplifier IC VSAT, DBS 27.3GHz ~ 33.5GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
27.3GHz ~ 33.5GHz
P1dB
33dBm
Gain
23dB
Noise Figure
-
RF Type
VSAT, DBS
Voltage - Supply
6V
Current - Supply
1.2A
Test Frequency
27.3GHz ~ 31.5GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes