24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC896-SX

DigiKey Part Number
HMC896-SX-ND
Manufacturer
Manufacturer Product Number
HMC896-SX
Description
IC FILTER BAND PASS 24SMT
Customer Reference
Detailed Description
Band Pass Filter IC Band Pass Order 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Filter Type
Band Pass
Frequency - Cutoff or Center
-
Number of Filters
1
Filter Order
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types