
HMC863ALP4E | |
|---|---|
DigiKey Part Number | HMC863ALP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC863ALP4E |
Description | IC RF AMP VSAT 22GHZ-26.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 22GHz ~ 26.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 22GHz ~ 26.5GHz | |
P1dB | 24.5dBm | |
Gain | 21.5dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 350mA | |
Test Frequency | 22GHz | |
Base Product Number |

