
HMC863 | |
|---|---|
DigiKey Part Number | HMC863-ND |
Manufacturer | |
Manufacturer Product Number | HMC863 |
Description | IC RF AMP VSAT 24GHZ-29.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 29.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 24GHz ~ 29.5GHz | |
P1dB | 27dBm | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 375mA | |
Test Frequency | 24GHz ~ 27GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

