
HMC863-SX | |
|---|---|
DigiKey Part Number | 1127-2673-ND |
Manufacturer | |
Manufacturer Product Number | HMC863-SX |
Description | IC RF AMP VSAT 24GHZ-29.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 24GHz ~ 29.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 24GHz ~ 29.5GHz | |
P1dB | 26dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 6V | |
Current - Supply | 375mA | |
Test Frequency | 27GHz ~ 29.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

