
HMC8400-SX | |
|---|---|
DigiKey Part Number | 505-HMC8400-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC8400-SX |
Description | IC RF AMP VSAT 2GHZ-30GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 30GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 30GHz | |
P1dB | 14.5dBm | |
Gain | 13.5dB | |
Noise Figure | 2dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 67mA | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 324,15500 € | 648,31 € |
| 4 | 310,33500 € | 1 241,34 € |
| 6 | 303,41167 € | 1 820,47 € |
| 10 | 295,74100 € | 2 957,41 € |
| 14 | 291,25929 € | 4 077,63 € |
| 20 | 286,94700 € | 5 738,94 € |
| Unit Price without VAT: | 324,15500 € |
|---|---|
| Unit Price with VAT: | 388,98600 € |

