HMC832ALP6GETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 137,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 803
Unit Price: 15,32000 €
Datasheet
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad, CSP
Explaining Phase Noise

HMC832ALP6GETR

DigiKey Part Number
505-HMC832ALP6GETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC832ALP6GETR
Description
IC INTEGER-N/FRACTIONAL 40LFCSP
Customer Reference
Detailed Description
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
HMC832ALP6GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Integer-N/Fractional-N, VCO
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types