
HMC813LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC813LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC813LC4BTR-R5 |
Description | IC AMP VIDEO 24SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Video 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 153 mA | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 910,93796 € | 955 468,98 € |
| Unit Price without VAT: | 1 910,93796 € |
|---|---|
| Unit Price with VAT: | 2 293,12555 € |

