RF Amplifier IC General Purpose 0Hz ~ 22GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 0Hz ~ 22GHz 32-QFN (5x5)

HMC797LP5E

DigiKey Part Number
1127-1572-ND
Manufacturer
Manufacturer Product Number
HMC797LP5E
Description
IC RF AMP GPS 0HZ-22GHZ 32QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 22GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC797LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 22GHz
P1dB
27dBm
Gain
13.5dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
10V
Current - Supply
400mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types