
HMC795LP5ETR | |
---|---|
DigiKey Part Number | HMC795LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC795LP5ETR |
Description | RF MODULATOR 50MHZ-2.8GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 50MHz ~ 2.8GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 100MHz ~ 5.6GHz | |
RF Frequency | 50MHz ~ 2.8GHz | |
P1dB | 14dBm | |
Noise Floor | -158dBm/Hz | |
Output Power | - | |
Current - Supply | 127 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |