
HMC789ST89E | |
|---|---|
DigiKey Part Number | 1127-3032-ND |
Manufacturer | |
Manufacturer Product Number | HMC789ST89E |
Description | IC AMP GPS 700MHZ-2.8GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.8GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC789ST89E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 2.8GHz | |
P1dB | 25dBm | |
Gain | 18dB | |
Noise Figure | 3.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 125mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 7,33400 € | 73,34 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,14000 € |

