
| HMC7891 | |
|---|---|
| DigiKey Part Number | 1127-3378-ND | 
| Manufacturer | |
| Manufacturer Product Number | HMC7891 | 
| Description | IC RF AMP RADAR 2GHZ-18GHZ MOD | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC Radar 2GHz ~ 18GHz Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Frequency | 2GHz ~ 18GHz | |
| P1dB | 10dBm | |
| Gain | 47dB | |
| Noise Figure | 3.4dB | |
| RF Type | Radar | |
| Voltage - Supply | 8V | |
| Current - Supply | 400mA | |
| Test Frequency | 6GHz | |
| Package / Case | Module | |
| Supplier Device Package | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France