
HMC729LC3CTR-R5 | |
|---|---|
DigiKey Part Number | HMC729LC3CTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC729LC3CTR-R5 |
Description | IC FLIP-FLOP T 26GHZ RESET 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Flip-Flop General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Flip-Flop | |
Frequency | 0Hz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | With Reset | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 141,58528 € | 70 792,64 € |
| Unit Price without VAT: | 141,58528 € |
|---|---|
| Unit Price with VAT: | 169,90234 € |

