RF Modulator IC 20MHz ~ 2.7GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC696LP4

DigiKey Part Number
HMC696LP4-ND
Manufacturer
Manufacturer Product Number
HMC696LP4
Description
RF MODULATOR 20MHZ-2.7GHZ 24QFN
Customer Reference
Detailed Description
RF Modulator IC 20MHz ~ 2.7GHz 24-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Modulator
LO Frequency
20MHz ~ 2.7GHz
RF Frequency
20MHz ~ 2.7GHz
P1dB
7dBm
Noise Floor
-162dBm/Hz
Output Power
-1dBm
Current - Supply
160 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.