
HMC694LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC694LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC694LP4ETR |
Description | IC AMP LTE 1.7GHZ-2.2GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 1.7GHz ~ 2.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC694LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.7GHz ~ 2.2GHz | |
P1dB | 23dBm | |
Gain | - | |
Noise Figure | 8dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 120mA | |
Test Frequency | 1.7GHz ~ 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,65812 € | 18 329,06 € |
| Unit Price without VAT: | 36,65812 € |
|---|---|
| Unit Price with VAT: | 43,98974 € |

