
HMC706LC3C | |
|---|---|
DigiKey Part Number | 1127-1703-ND |
Manufacturer | |
Manufacturer Product Number | HMC706LC3C |
Description | IC CONV NRZ-RZ 13GBPS 16SMD |
Customer Reference | |
Detailed Description | RF IC NRZ-to-RZ Converter NRZ-to-RZ 0Hz ~ 13GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC706LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | NRZ-to-RZ Converter | |
Frequency | 0Hz ~ 13GHz | |
RF Type | NRZ-to-RZ | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |

