16 CSMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6787ALC5ATR

DigiKey Part Number
505-HMC6787ALC5ATR-ND - Tape & Reel (TR)
505-HMC6787ALC5ATRCT-ND - Cut Tape (CT)
505-HMC6787ALC5ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC6787ALC5ATR
Description
IC MMIC IQ UPCONVERTER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Upconverter Radar 37GHz ~ 40GHz 16-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC6787ALC5ATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Upconverter
Frequency
37GHz ~ 40GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,38000 €72,38 €
1063,62900 €636,29 €
2560,59960 €1 514,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10056,45230 €5 645,23 €
Manufacturers Standard Package
Unit Price without VAT:72,38000 €
Unit Price with VAT:86,85600 €