16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6787ALC5ATR-R5

DigiKey Part Number
HMC6787ALC5ATR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC6787ALC5ATR-R5
Description
IC I/Q UPCONVERT 37-40GHZ 16SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Upconverter Radar 37GHz ~ 40GHz 16-CSMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Upconverter
Frequency
37GHz ~ 40GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,19202 €25 096,01 €
Manufacturers Standard Package
Unit Price without VAT:50,19202 €
Unit Price with VAT:60,23042 €