Direct

HMC656LP2 | |
|---|---|
DigiKey Part Number | HMC656LP2-ND |
Manufacturer | |
Manufacturer Product Number | HMC656LP2 |
Description | RF ATTENUATOR 10DB 50OHM 6TDFN |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |


