RF Switch IC General Purpose SP4T 50Ohm 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC641ATCPZ-EP-PT

DigiKey Part Number
1127-3694-ND
Manufacturer
Manufacturer Product Number
HMC641ATCPZ-EP-PT
Description
IC RF SWITCH SP4T 20GHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 24-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
100MHz ~ 20GHz
Isolation
40dB
Insertion Loss
3dB
Test Frequency
20GHz
P1dB
24dBm
IIP3
41dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1154,76000 €154,76 €
10136,71200 €1 367,12 €
25130,47560 €3 261,89 €
Manufacturers Standard Package
Unit Price without VAT:154,76000 €
Unit Price with VAT:185,71200 €