Similar

HMC550E | |
|---|---|
DigiKey Part Number | HMC550E-ND |
Manufacturer | |
Manufacturer Product Number | HMC550E |
Description | IC RF SWITCH SPST 6GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPST 6 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 25dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |



