
HMC521ALC4TR | |
---|---|
DigiKey Part Number | 505-HMC521ALC4TR-ND - Tape & Reel (TR) 505-HMC521ALC4TRCT-ND - Cut Tape (CT) 505-HMC521ALC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC521ALC4TR |
Description | IC MMIC IQ MIXER 24CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 8.5GHz ~ 13.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8.5GHz ~ 13.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,97000 € | 35,97 € |
10 | 31,47900 € | 314,79 € |
25 | 29,92400 € | 748,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 27,79380 € | 2 779,38 € |
200 | 26,82135 € | 5 364,27 € |
300 | 26,27903 € | 7 883,71 € |
Unit Price without VAT: | 35,97000 € |
---|---|
Unit Price with VAT: | 43,16400 € |