RF Amplifier IC General Purpose 2GHz ~ 20GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC464-SX

DigiKey Part Number
505-HMC464-SX-ND
Manufacturer
Manufacturer Product Number
HMC464-SX
Description
IC RF AMP GPS 2GHZ-20GHZ DIE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 20GHz Die
Datasheet
 Datasheet
EDA/CAD Models
HMC464-SX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
26dBm
Gain
16dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
8V
Current - Supply
290mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2510,29000 €1 020,58 €
4492,78500 €1 971,14 €
6483,03000 €2 898,18 €
10471,22500 €4 712,25 €
14463,73214 €6 492,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:510,29000 €
Unit Price with VAT:612,34800 €