
HMC368LP4TR | |
|---|---|
DigiKey Part Number | HMC368LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC368LP4TR |
Description | IC MULTIPLIER X2 ACTIVE 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier, Doubler VSAT 9GHz ~ 16GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC368LP4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Amplifier, Doubler | |
Frequency | 9GHz ~ 16GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,61662 € | 30 808,31 € |
| Unit Price without VAT: | 61,61662 € |
|---|---|
| Unit Price with VAT: | 73,93994 € |

