
HMC363S8GE | |
|---|---|
DigiKey Part Number | 1127-2945-ND |
Manufacturer | |
Manufacturer Product Number | HMC363S8GE |
Description | IC FREQ DIVIDER DC-12GHZ 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 12GHz Divide by 8 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC363S8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 12GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 8 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| 10 | 20,28200 € | 202,82 € |
| 25 | 19,25840 € | 481,46 € |
| 100 | 17,85540 € | 1 785,54 € |
| 250 | 17,01620 € | 4 254,05 € |
| 500 | 16,42456 € | 8 212,28 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,88800 € |

