MFR Recommended

HMC361S8GTR | |
|---|---|
DigiKey Part Number | 505-HMC361S8GTR-ND - Tape & Reel (TR) 505-HMC361S8GTRCT-ND - Cut Tape (CT) 505-HMC361S8GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC361S8GTR |
Description | IC MMIC HBT X2 11GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF IC Divide-by-2 VSAT 0Hz ~ 10GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC361S8GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Divide-by-2 | |
Frequency | 0Hz ~ 10GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


