HMC347LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 211
Unit Price: 90,59000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC347LP3E

DigiKey Part Number
1127-2941-ND
Manufacturer
Manufacturer Product Number
HMC347LP3E
Description
IC RF SWITCH SPDT 14GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 14 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 14GHz
Isolation
38dB
Insertion Loss
1.9dB
Test Frequency
14GHz
P1dB
23dBm
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types