
HMC347B-SX | |
---|---|
DigiKey Part Number | HMC347B-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC347B-SX |
Description | IC RF SWITCH SPDT 20GHZ DIE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 20GHz | |
Isolation | 45dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 20GHz | |
P1dB | 25dBm | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 127,40500 € | 254,81 € |
4 | 122,68250 € | 490,73 € |
6 | 120,04833 € | 720,29 € |
10 | 116,86000 € | 1 168,60 € |
14 | 114,83500 € | 1 607,69 € |
20 | 112,75250 € | 2 255,05 € |
50 | 107,69280 € | 5 384,64 € |
Unit Price without VAT: | 127,40500 € |
---|---|
Unit Price with VAT: | 152,88600 € |