Similar

HMC346C8TR | |
|---|---|
DigiKey Part Number | HMC346C8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC346C8TR |
Description | RF ATTENUATOR 30DB 50OHM 8SOIC |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 8 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


